Part Details for PJ-035DH by CUI Inc
Results Overview of PJ-035DH by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-035DH Information
PJ-035DH by CUI Inc is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PJ-035DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 4279 |
|
RFQ |
Part Details for PJ-035DH
PJ-035DH CAD Models
PJ-035DH Part Data Attributes
|
PJ-035DH
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-035DH
CUI Inc
16V, 3.5A, 1.3mm Dia
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 16 V | |
Termination Type | SOLDER |
PJ-035DH Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow the recommended PCB layout guidelines provided by CUI Inc, which include keeping the input and output capacitors close to the module, using a solid ground plane, and ensuring good thermal conductivity. Additionally, a thermal interface material (TIM) can be used to improve heat transfer between the module and the heat sink.
-
To ensure EMC, it's essential to follow proper PCB design and layout practices, such as using a shielded enclosure, minimizing loop areas, and using EMI filters. Additionally, the PJ-035DH is designed to meet CISPR 22 Class B emissions standards, but it's still important to perform EMC testing to ensure compliance with relevant regulations.
-
The derating curves for the PJ-035DH can be obtained from CUI Inc or through their authorized distributors. To apply the derating curves, engineers should consider factors such as ambient temperature, input voltage, and output current to determine the maximum allowable output power and ensure safe operation within the module's specifications.
-
Yes, the PJ-035DH can be used in redundant or parallel configurations, but it's essential to follow proper design and implementation guidelines to ensure reliable operation. This may include using external ORing diodes, current sharing circuits, and careful consideration of the system's overall power architecture.
-
The PJ-035DH is designed to meet high reliability standards, with an MTBF (Mean Time Between Failures) of over 1 million hours at 25°C, calculated according to MIL-HDBK-217F. However, actual reliability and MTBF may vary depending on the application, operating conditions, and environmental factors.