Part Details for PJ-011A by Same Sky
Results Overview of PJ-011A by Same Sky
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-011A Information
PJ-011A by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type | |
G861B1011AT6REU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x5Pin,Matte Tin,NY9T,Tail=2.1mm,T&R With CAP | |
59362-T3011A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for PJ-011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-011A-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6805 In Stock |
|
$1.0642 / $1.8600 | Buy Now |
DISTI #
490-PJ-011A
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 2596 |
|
$1.0500 / $1.8400 | Buy Now |
DISTI #
V36:1790_17705278
|
Arrow Electronics | Conn DC Power Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2436 | Americas - 1194 |
|
$0.9200 / $1.6236 | Buy Now |
DISTI #
V99:2348_17705278
|
Arrow Electronics | Conn DC Power Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2307 | Americas - 486 |
|
$3.1000 | Buy Now |
|
Future Electronics | Powerjack 2.0 x 5.5 mm Straight Panel Mount 1 Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Bag |
1200 Bag |
|
$0.9550 / $1.0100 | Buy Now |
|
Future Electronics | Powerjack 2.0 x 5.5 mm Straight Panel Mount 1 Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$0.9550 / $1.0100 | Buy Now |
|
Onlinecomponents.com | 2.0 x 6.0 mm, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
2730 In Stock |
|
$0.9180 / $1.3660 | Buy Now |
DISTI #
85575317
|
Verical | Conn DC Power Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2436 | Americas - 1194 |
|
$0.9200 / $1.6236 | Buy Now |
DISTI #
83638776
|
Verical | Conn DC Power Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 486 |
|
$3.1000 | Buy Now |
|
Master Electronics | 2.0 x 6.0 mm, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
2730 In Stock |
|
$0.9180 / $1.3660 | Buy Now |