There are no models available for this part yet.
Overview of PJ-010A by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
ADUM5010ARSZ-RL7 | Analog Devices | Isolated DC/DC Conv 2.5kV | |
ADL6010ACPZN-R7 | Analog Devices | Microwave Detector |
Price & Stock for PJ-010A by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 2.0 mm Center Pin, 2.5 A, Vertical, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
1350 In Stock |
|
$0.3168 / $0.4153 | Buy Now | ||
Master Electronics | 2.0 mm Center Pin, 2.5 A, Vertical, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
1350 In Stock |
|
$0.3168 / $0.4153 | Buy Now |
CAD Models for PJ-010A by Same Sky
Part Data Attributes for PJ-010A by Same Sky
|
|
---|---|
Samacsys Manufacturer
|
Same Sky
|
Related Parts for PJ-010A
-
3-643814-4Headers and Edge Type Connectors
-
EEEFK1K470PFixed Capacitors
-
B82131A5202M000Fixed Inductors
-
ATXMEGA32A4U-AUMicrocontrollers
-
BZW06-15BTransient Suppressors
-
SN74AVC8T245DGVRBus Driver/Transceivers
-
VND14NV04TR-EPeripheral Drivers
-
ADS5562IRGZTAnalog to Digital Converters
-
MC33926PNBR2Motion Control Electronics