Part Details for PJ-007 by Same Sky (CUI Devices)
Overview of PJ-007 by Same Sky (CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.3 mm Center Pin, 1.0 A, Right Angle, Through Hole, Dc Power Jack Connector RoHS: Compliant |
11555 In Stock |
|
$0.3249 / $0.3811 | Buy Now |