-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 x 3.1 mm, 3.5 A, Vertical, Panel Mount, Shielded, Dc Power Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-004CH by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5548-ND
|
DigiKey | PWR JACK 1X3.1MM VERTICAL THROUG Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4722 In Stock |
|
$0.7013 / $1.2400 | Buy Now |
DISTI #
490-PJ-004CH
|
Mouser Electronics | DC Power Connectors power jack, 1 x 3.1mm, vertical, panel mount, w/ shielding,high current RoHS: Compliant | 1064 |
|
$0.6720 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.6110 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 1.0 x 3.1 mm, 3.5 A, Vertical, Panel Mount, Shielded, Dc Power Jack Connector RoHS: Compliant |
600 In Stock |
|
$0.6060 / $0.8710 | Buy Now |
|
Master Electronics | 1.0 x 3.1 mm, 3.5 A, Vertical, Panel Mount, Shielded, Dc Power Jack Connector RoHS: Compliant |
600 In Stock |
|
$0.6060 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJ-004CH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PJ-004CH
Same Sky
1.0 x 3.1 mm, 3.5 A, Vertical, Panel Mount, Shielded, Dc Power Jack Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Breadth | 0.156 inch | |
Body Depth | 0.343 inch | |
Body Diameter | 0.177 inch | |
Body Length | 0.232 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYAMIDE10T | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 3.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |