Part Details for PIXXILCD-13P2 by 4D Systems
Results Overview of PIXXILCD-13P2 by 4D Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIXXILCD-13P2 Information
PIXXILCD-13P2 by 4D Systems is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD | |
DO1813P-222HC | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, | |
DO1813P-223HC | Coilcraft Inc | General Purpose Inductor, 22.6uH, 20%, 1 Element, Ceramic-Core, SMD, 3524, |
Price & Stock for PIXXILCD-13P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0184
|
Newark | Hmi Panel, Lcd Tft, 240X240P, 300Cd/M2 Rohs Compliant: Yes |4D Systems PIXXILCD-13P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $59.7100 | Buy Now |
DISTI #
1613-PIXXILCD-13P2-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 1.3" Min Qty: 1 Lead time: 6 Weeks Container: Box |
38 In Stock |
|
$34.9500 | Buy Now |
DISTI #
971-PIXXILCD-13P2
|
Mouser Electronics | Display Modules 1.3" PIXXI-28 INTELLIGENT LCD - ROUND - IPS Display RoHS: Compliant | 48 |
|
$28.5700 / $32.1700 | Buy Now |
DISTI #
42520405
|
Verical | 3-Wire/4-Wire Box Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$48.3072 | Buy Now |
DISTI #
PIXXILCD-13P2
|
TME | Display: TFT, 1.3", 240x240, 14kBRAM, Interface: GPIO,I2C-Master Min Qty: 1 | 3 |
|
$39.8000 | Buy Now |