Part Details for PIU460U by Banner Engineering Corp
Overview of PIU460U by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIU460U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5092
|
Newark | Plastic Fiber, Bulk Cable, Core Dia.: 1 Mm, Fiber Length 18 M, Unterminated, Free Cut Rohs Compliant: Yes |Banner Engineering PIU460U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0000 | Buy Now |
DISTI #
2170-PIU460U-ND
|
DigiKey | CBL FIBER OPTIC 18M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.0000 | Buy Now |
DISTI #
778-PIU460U
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Bulk Cable, Core Dia.: 1 mm, Fiber Length 18 m, Unterminated, Free cut | 0 |
|
$63.0000 | Order Now |
|
Neutron USA | Fiber Optics, Plastic Fiber, Bulk Cable, L: 18m, Unterminated, 26230 | 0 |
|
$187.4100 | Buy Now |