Part Details for PISR1/0-1 by Panduit Corp
Overview of PISR1/0-1 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PISR1/0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7591
|
Newark | Wire Tap Splice, Insltd, Screw, 1/0Awg, Product Range:Pisr Series, Termination:Screw, Wire Size Awg Min:14Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PISR1/0-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0100 | Buy Now |
DISTI #
298-15389-ND
|
DigiKey | CONN SPLICE 1/0-14AWG TO 8-14AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0188 / $23.0900 | Buy Now |
DISTI #
PISR1/0-1
|
Avnet Americas | Cable Accessories Splicer/Reduce Aluminum Alloy - Bulk (Alt: PISR1/0-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,371.7700 | Buy Now |
DISTI #
644-PISR1/0-1
|
Mouser Electronics | Terminals Splicer-Reducer In-Line Alum Clear Blue PVC RoHS: Compliant | 0 |
|
$24.3600 | Order Now |
DISTI #
71263826
|
RS | Splicer/Reducer, 1/0 STR - #14 SOL. | Panduit PISR1/0-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9700 / $30.4100 | RFQ |
DISTI #
PANPISR1/0-1
|
Heilind Electronics | SPLICER-REDUCER, IN-LINE, ALUM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Accessories Splicer/Reduce Aluminum Alloy RoHS: Compliant |
2 In Stock |
|
$23.7200 / $26.2800 | Buy Now |
DISTI #
000000000001171022
|
Sager | Terminals Splicer-Reducer In-Line Alum Clear Blue PVC Min Qty: 1 | 0 |
|
$25.0300 / $32.7000 | Buy Now |
|
Master Electronics | Cable Accessories Splicer/Reduce Aluminum Alloy RoHS: Compliant |
2 In Stock |
|
$23.7200 / $26.2800 | Buy Now |