Part Details for PISO-DA4U by ICP DAS USA Inc
Overview of PISO-DA4U by ICP DAS USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F676/QLA | Rochester Electronics LLC | SHIFT REGISTER; 16-BIT; SERIAL/PARALLEL-IN; SERIAL-OUT | |
PISOTMP35BEDFQRQ1 | Texas Instruments | Automotive 1.5°C basic isolated temperature sensor with 10mV/°C analog output 7-SOIC -40 to 150 | |
PISOTMP35BDFQR | Texas Instruments | 1.2°C basic isolated temperature sensor with 10mV/°C analog output 7-SOIC -40 to 150 |
Price & Stock for PISO-DA4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70682480
|
RS | Universal PCI 4-Channel Isolated D/A Board Includes One CA-4002 D-Sub Connector | ICP PISO-DA4U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$589.1600 / $654.6200 | RFQ |