Part Details for PISL-222M-04 by FASTRON GmBH
Overview of PISL-222M-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for PISL-222M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISL-222M-04
|
Mouser Electronics | Power Inductors - SMD 0.12A 2200uH 20% RoHS: Compliant | 0 |
|
$0.7100 / $0.7520 | Order Now |
|
Onlinecomponents.com | Surface Mount Power Inductor - 2200μH ±20% - DCR: 10.0 - Isat: 0.12A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6310 / $0.7420 | Buy Now |
|
NAC | Surface Mount Power Inductor - Attributes: Inductance Value: 2200?H, Tolerance: 20%, DCR max: 10.0?, Isat: 0.12A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6700 / $0.8300 | Buy Now |
Part Details for PISL-222M-04
PISL-222M-04 CAD Models
PISL-222M-04 Part Data Attributes
|
PISL-222M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISL-222M-04
FASTRON GmBH
General Purpose Inductor, 4700uH, 20%, 1 Element, Ferrite-Core, SMD, 5138, CHIP, 5138, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 5138 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5138 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.6 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |