Part Details for PISA4119-221M-04 by FASTRON GmBH
Overview of PISA4119-221M-04 by FASTRON GmBH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1109, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PISA4119-221M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA4119-221M-04
|
Mouser Electronics | Power Inductors - SMD 220uH 0.66A 20% RoHS: Compliant | 0 |
|
$0.9060 / $1.0200 | Order Now |
DISTI #
V72:2272_21352574
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.583Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1833 Container: Cut Strips | Americas - 600 |
|
$0.5025 / $0.5538 | Buy Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 220μH ±20% - DCR: 0.583 - Isat: 0.66A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.9380 / $1.1030 | Buy Now |
DISTI #
29728880
|
Verical | Inductor Power Shielded/Molded Wirewound 220uH 20% 100KHz Ferrite 0.8A 0.583Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1833 | Americas - 600 |
|
$0.5025 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 220?H, Tolerance: 20%, DCR max: 0.583?, Isat: 0.66A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.9309 / $1.1000 | Buy Now |
DISTI #
C1S233900036800
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 600 |
|
$0.5025 / $0.7430 | Buy Now |
Part Details for PISA4119-221M-04
PISA4119-221M-04 CAD Models
PISA4119-221M-04 Part Data Attributes
|
PISA4119-221M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA4119-221M-04
FASTRON GmBH
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4141
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.583 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |