Part Details for PISA2416-151M-04 by FASTRON GmBH
Overview of PISA2416-151M-04 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Price & Stock for PISA2416-151M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-PISA2416-151M-04
|
Mouser Electronics | Power Inductors - SMD 150uH 0.35A 20% RoHS: Compliant | 0 |
|
$0.6480 / $0.6680 | Order Now |
DISTI #
V72:2272_21352493
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 150uH 20% 1KHz Ferrite 0.35A 1.68Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1819 Container: Cut Strips | Americas - 1000 |
|
$0.3149 / $0.3523 | Buy Now |
|
Onlinecomponents.com | Shielded Surface Mount Power Inductor - 150μH ±20% - DCR: 1.68 - 0.35A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6670 / $0.7590 | Buy Now |
DISTI #
30643897
|
Verical | Inductor Power Shielded/Molded Wirewound 150uH 20% 1KHz Ferrite 0.35A 1.68Ohm DCR Automotive T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1819 | Americas - 1000 |
|
$0.3149 / $0.3470 | Buy Now |
|
NAC | Shielded Surface Mount Power Inductor - Attributes: Inductance Value: 150?H, Tolerance: 20%, DCR max: 1.68?, Rated DC Current: 0.35A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7100 / $0.8900 | Buy Now |
Part Details for PISA2416-151M-04
PISA2416-151M-04 CAD Models
PISA2416-151M-04 Part Data Attributes
|
PISA2416-151M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PISA2416-151M-04
FASTRON GmBH
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2416 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.68 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |