Part Details for PIS320-7A37A7-V by Thomas & Betts
Overview of PIS320-7A37A7-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIS320-7A37A7-V
PIS320-7A37A7-V CAD Models
PIS320-7A37A7-V Part Data Attributes
|
PIS320-7A37A7-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PIS320-7A37A7-V
Thomas & Betts
IC Socket, PGA320, 320 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA320 | |
Housing Material | THERMOPLASTIC | |
Number of Contacts | 320 |