Part Details for PIS2816-561M-04 by FASTRON GmBH
Overview of PIS2816-561M-04 by FASTRON GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS3008-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PIS2816-561M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Inductor, 560uH, 20%, 1Element,Ferrite-Core, SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for PIS2816-561M-04
PIS2816-561M-04 CAD Models
PIS2816-561M-04 Part Data Attributes
|
PIS2816-561M-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
PIS2816-561M-04
FASTRON GmBH
General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.62 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PIS2816-561M-04
This table gives cross-reference parts and alternative options found for PIS2816-561M-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIS2816-561M-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS74-561MT | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 560uH, 20%, 1 Element, SMD | PIS2816-561M-04 vs MS74-561MT |
SIQ74-561 | Delta Electronics Inc | Check for Price | General Purpose Inductor, 560uH, 20%, 1 Element, SMD, ROHS COMPLIANT | PIS2816-561M-04 vs SIQ74-561 |
SCDS74561 | YAGEO Corporation | Check for Price | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, | PIS2816-561M-04 vs SCDS74561 |
EPI561231F3030 | PCA Electronics Inc | Check for Price | General Purpose Inductor, 560uH, 20%, 1 Element, SMD, | PIS2816-561M-04 vs EPI561231F3030 |