Part Details for PIS-0655 by Pi Supply
Overview of PIS-0655 by Pi Supply
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J20655NP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
R2J20655BNP#G0 | Renesas Electronics Corporation | Integrated Driver - MOSFET Drmos, HVQFN, /Embossed Tape | |
RJK0655DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 35A 6.7Mohm Lfpak |
Price & Stock for PIS-0655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1099-ND
|
DigiKey | DENARIUS 16GB SD CARD STAKEBOX O Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$18.1900 | Buy Now |
DISTI #
V99:2348_22290488
|
Arrow Electronics | Flash Card 16G-byte MicroSD Card Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 99 |
|
$8.4310 | Buy Now |
DISTI #
30547716
|
Verical | Flash Card 16G-byte MicroSD Card Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$8.4310 | Buy Now |
DISTI #
C1S632700001366
|
Chip1Stop | Unclassified RoHS: Compliant | 99 |
|
$9.4800 | Buy Now |