Part Details for PIS-0631 by Pi Supply
Overview of PIS-0631 by Pi Supply
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-631ME | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for PIS-0631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1093-ND
|
DigiKey | BITBAY 16GB SD CARD STAKEBOX OS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$18.1900 | Buy Now |
DISTI #
V99:2348_21878754
|
Arrow Electronics | Flash Card 16G-byte MicroSD Card Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 300 |
|
$8.4310 | Buy Now |
DISTI #
30547624
|
Verical | Flash Card 16G-byte MicroSD Card Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 300 |
|
$8.4310 | Buy Now |
DISTI #
C1S632700000941
|
Chip1Stop | Unclassified RoHS: Compliant | 300 |
|
$9.4800 | Buy Now |