Part Details for PIS-0499 by Pi Supply
Overview of PIS-0499 by Pi Supply
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104991-HMC327MS8G | Analog Devices | HMC327MS8G Evaluation PCB | |
10104997-10C-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 Wall header. | |
10104997-C0C-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for PIS-0499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1055-ND
|
DigiKey | CASE CLEAR 2.953" L X 1.575" W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
88 In Stock |
|
$7.6214 / $9.8000 | Buy Now |
DISTI #
V99:2348_21878734
|
Arrow Electronics | Clear Acrylonitrile Butadiene Styrene Raspberry Pi Zero Case RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 296 |
|
$0.3364 / $1.7678 | Buy Now |
DISTI #
30547333
|
Verical | Clear Acrylonitrile Butadiene Styrene Raspberry Pi Zero Case RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 296 |
|
$0.3364 | Buy Now |
DISTI #
C1S632700001135
|
Chip1Stop | Unclassified RoHS: Compliant | 296 |
|
$2.4700 | Buy Now |