Part Details for PIS-0496 by Pi Supply
Overview of PIS-0496 by Pi Supply
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10496RL10C | Renesas Electronics Corporation | ECL I/O SRAM | |
10496RL15Y8 | Renesas Electronics Corporation | ECL I/O SRAM | |
10496RL12Y | Renesas Electronics Corporation | ECL I/O SRAM |
Price & Stock for PIS-0496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1054-ND
|
DigiKey | CASE BLACK 2.953" L X 1.575" W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$8.1250 / $13.2200 | Buy Now |
DISTI #
30547384
|
Verical | Black Acrylonitrile Butadiene Styrene Raspberry Pi Zero Case RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 294 |
|
$0.3364 | Buy Now |
DISTI #
C1S632700001126
|
Chip1Stop | Unclassified RoHS: Compliant | 294 |
|
$2.4700 | Buy Now |