Part Details for PIS-0428 by Pi Supply
Overview of PIS-0428 by Pi Supply
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for PIS-0428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1910-1050-ND
|
DigiKey | RASPIO GPIO RULER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
36 In Stock |
|
$5.8000 / $6.5900 | Buy Now |
DISTI #
V99:2348_21878757
|
Arrow Electronics | RasPiO GPIO Ruler RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 286 |
|
$0.2896 / $1.5218 | Buy Now |
DISTI #
30547658
|
Verical | RasPiO GPIO Ruler RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 286 |
|
$0.2896 | Buy Now |
DISTI #
C1S632700001357
|
Chip1Stop | Unclassified RoHS: Compliant | 286 |
|
$2.1100 | Buy Now |