Part Details for PIRS1X166UM.4 by Banner Engineering Corp
Overview of PIRS1X166UM.4 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIRS1X166UM.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4980
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 16 X 0.25 Mm, Fiber Length 2 M, Rectangle, Sideview, Free Cut |Banner Engineering PIRS1X166UM.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$120.0000 | Buy Now |
DISTI #
2170-PIRS1X166UM.4-ND
|
DigiKey | PLASTIC FIBER, OPPOSED MODE, COR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$120.0000 | Buy Now |
DISTI #
778-PIRS1X166UM.4
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 16 x 0.25 mm, Fiber Length 2 m, Rectangle, Sideview, Free cut | 5 |
|
$120.0000 | Buy Now |
|
Neutron USA | Fiber Optics, Plastic Fiber, Opposed Mode, Core Dia.,16 X 0.25, L: 2m, Rectangle, Sideview, 65919 | 0 |
|
$291.6900 | Buy Now |
Part Details for PIRS1X166UM.4
PIRS1X166UM.4 CAD Models
PIRS1X166UM.4 Part Data Attributes
|
PIRS1X166UM.4
Banner Engineering Corp
Buy Now
|
Compare Parts:
PIRS1X166UM.4
Banner Engineering Corp
|
Samacsys Manufacturer | Banner |