Part Details for PIR6WB-1PS-115VAC/DC-C by Altech Corporation
Overview of PIR6WB-1PS-115VAC/DC-C by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR6WB-1PS-115VAC/DC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6WB-1PS-115VAC/DC-C-ND
|
DigiKey | SSR RELAY SPST-NO 1A 1.5-60V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7220 | Buy Now |
DISTI #
845-R6WB1PS115VACDCC
|
Mouser Electronics | Industrial Relays Interface relay, SPST(1NO) | 0 |
|
$45.5700 / $46.6400 | Order Now |
DISTI #
70245536
|
RS | SPST-NO Solid State Relay Screw DIN Rail Transistor, 1 A, 60 V dc, 230 V ac | Altech Corp PIR6WB-1PS-115VAC/DC-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$37.2000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 115V AC/DC-IN 1A 48V DC-OUT RoHS: Compliant | 20 Factory Stock |
|
$37.1500 / $49.1100 | Buy Now |
|
Powell Electronics | Interface relay, SPST(1NO) Min Qty: 10 | 13 |
|
$465.0000 | Buy Now |
|
Master Electronics | Relay SSR 115V AC/DC-IN 1A 48V DC-OUT RoHS: Compliant | 20 Factory Stock |
|
$37.1500 / $49.1100 | Buy Now |
DISTI #
10111653
|
TestEquity LLC | Altech PIR6WB-1PS-115VAC/DC-C Interface Relay, SPST, 1NO, 115VAC/DC, 1A Max/48VDC, PIR6WB Series | 0 |
|
$53.6600 | Buy Now |
Part Details for PIR6WB-1PS-115VAC/DC-C
PIR6WB-1PS-115VAC/DC-C CAD Models
PIR6WB-1PS-115VAC/DC-C Part Data Attributes:
|
PIR6WB-1PS-115VAC/DC-C
Altech Corporation
Buy Now
|
Compare Parts:
PIR6WB-1PS-115VAC/DC-C
Altech Corporation
|
Samacsys Manufacturer | Altech |