There are no models available for this part yet.
Overview of PIR6W-1PS-115VAC/DC-R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIR6W-1PS-115VAC/DC-R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-115VAC/DC-R-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 115V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3950 | Buy Now | |
DISTI #
845-IR6W1PS115VACDCR
|
Mouser Electronics | Industrial Relays Interface relay, SPDT | 0 |
|
$28.3600 / $31.0000 | Order Now | |
DISTI #
70245497
|
RS | Relay, Electromagnetic, SPDT, Voltage 115VAC/DC, Control 1.2VA/1.2W | Altech Corp PIR6W-1PS-115VAC/DC-R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5200 / $31.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$21.8200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7500 / $28.8000 | Buy Now | ||
DISTI #
10111662
|
TestEquity LLC | Altech PIR6W-1PS-115VAC/DC-R Interface Relay, SPDT, 115VAC/DC Input, 6A, 250VAC/24VDC, PIR6W Series | 0 |
|
$31.4700 | Buy Now |
CAD Models for PIR6W-1PS-115VAC/DC-R by Altech Corporation
Part Data Attributes for PIR6W-1PS-115VAC/DC-R by Altech Corporation
PIR6W-1PS-115VAC/DC-R
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PIR6W-1PS-115VAC/DC-RAltech CorporationVS
-