Part Details for PIR6W-1PS-115VAC/DC-O by Altech Corporation
Results Overview of PIR6W-1PS-115VAC/DC-O by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIR6W-1PS-115VAC/DC-O Information
PIR6W-1PS-115VAC/DC-O by Altech Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PIR6W-1PS-115VAC/DC-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIR6W-1PS-115VAC/DC-O-ND
|
DigiKey | SSR RELAY SPST-NO 2A 1.5-32V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5200 | Buy Now |
DISTI #
845-IR6W1PS115VACDCO
|
Mouser Electronics | Industrial Relays | 0 |
|
$39.2700 / $44.8800 | Order Now |
DISTI #
70245516
|
RS | Relay, Solid State, Transistor, max 2A, 1NO, Voltage 115VAC/DC, 1.0VA/1.0W | Altech Corp PIR6W... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$35.0300 / $35.5900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 115V AC/DC-IN 2A 24V DC-OUT RoHS: Compliant | 60 Factory Stock |
|
$33.9200 / $44.9100 | Buy Now |
|
Powell Electronics | Interface relay, SPST(1NO) Min Qty: 10 | 40 |
|
$42.5200 | Buy Now |
|
Master Electronics | Relay SSR 115V AC/DC-IN 2A 24V DC-OUT RoHS: Compliant | 60 Factory Stock |
|
$33.9200 / $44.9100 | Buy Now |
DISTI #
10111661
|
TestEquity LLC | Altech PIR6W-1PS-115VAC/DC-O Interface Relay, SPST, 1NO, 115VAC/DC, 2A Max/24VDC Out, PIR6W Series | 0 |
|
$50.5200 | Buy Now |
Part Details for PIR6W-1PS-115VAC/DC-O
PIR6W-1PS-115VAC/DC-O CAD Models
PIR6W-1PS-115VAC/DC-O Part Data Attributes
|
PIR6W-1PS-115VAC/DC-O
Altech Corporation
Buy Now
|
Compare Parts:
PIR6W-1PS-115VAC/DC-O
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |