Part Details for PIR67-21C/L231/TR8 by Everlight Electronics Co Ltd
Overview of PIR67-21C/L231/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for PIR67-21C/L231/TR8
PIR67-21C/L231/TR8 CAD Models
PIR67-21C/L231/TR8 Part Data Attributes
|
PIR67-21C/L231/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PIR67-21C/L231/TR8
Everlight Electronics Co Ltd
Infrared LED, 2.4mm, 1-Element, 740nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 190 mW | |
Peak Wavelength | 740 nm | |
Shape | ROUND | |
Size | 2.4 mm |