Part Details for PIR1X166UMAL25 by Banner Engineering Corp
Overview of PIR1X166UMAL25 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR1X166UMAL25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6908
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 16 X 0.25 Mm, Fiber Length 2 M Rectangle, Varying Core Spacing 25 Mm Array Length, Free Cut |Banner Engineering PIR1X166UMAL25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0000 | Buy Now |
DISTI #
778-PIR1X166UMAL25
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 16 x 0.25 mm, Fiber Length 2 m Rectangle, Varying core spacing 25 mm Array Length, Free cut | 0 |
|
$161.0000 | Order Now |