Part Details for PIR1X166U by Banner Engineering Corp
Overview of PIR1X166U by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIR1X166U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4991
|
Newark | Plastic Fiber, Opposed Mode, Core Dia.: 16 X 0.25 Mm, Fiber Length 2 M, Rectangle, Free Cut |Banner Engineering PIR1X166U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0000 | Buy Now |
DISTI #
778-PIR1X166U
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Opposed Mode, Core Dia.: 16 x 0.25 mm, Fiber Length 2 m, Rectangle, Free cut | 0 |
|
$185.0000 | Order Now |
|
Neutron USA | Array Fiber Optics, Plastic, Opposed Mode, 16 x 0.25mm Core D, L: 2m, End Tip Array, Free Cut, 39152 | 0 |
|
$462.6000 | Buy Now |