Part Details for PIP24 by ProTek Devices
Overview of PIP24 by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$46.6700 | Buy Now |
Part Details for PIP24
PIP24 CAD Models
PIP24 Part Data Attributes
|
PIP24
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PIP24
ProTek Devices
Trans Voltage Suppressor Diode, 7500W, 34V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | PLASTIC, PIP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 40 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 67 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PXSS-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 34 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for PIP24
This table gives cross-reference parts and alternative options found for PIP24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIP24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP24H1 | Trans Voltage Suppressor Diode, 7500W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP24 vs PHP24H1 |
PHP24 | Trans Voltage Suppressor Diode, 7500W, 34V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | PIP24 vs PHP24 |
PIP24 | Trans Voltage Suppressor Diode, 34V V(RWM), Bidirectional | Littelfuse Inc | PIP24 vs PIP24 |
PHP24 | Trans Voltage Suppressor Diode, 7500W, 34V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | PIP24 vs PHP24 |
PHP24H1 | Trans Voltage Suppressor Diode, 7500W, 34V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PIP24 vs PHP24H1 |
PHP24 | Trans Voltage Suppressor Diode, 7500W, 34V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN | ProTek Devices | PIP24 vs PHP24 |