There are no models available for this part yet.
Overview of PIP24-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIP24-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIP24-5,08-ND
|
DigiKey | PCB HDR 45 DEG 508PITCH CLOSED E Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6982 | Buy Now | |
DISTI #
845-PIP24508
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, 45, 5.08mm, 24 Pole | 0 |
|
$6.5800 / $7.4700 | Order Now | |
DISTI #
71978547
|
RS | Pluggable PCB Block, Header,45 Deg,5.08 Pitch, Closed End,24P,12A,300V, Green | Altech Corp PIP24-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $7.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $8.8800 | Buy Now | ||
DISTI #
10117264
|
TestEquity LLC | Altech PIP24-5,08 PCB Hdr, 45 Deg, 5,08 Pitch Closed End,24pole,12A,300V,Grn | 0 |
|
$8.6700 | Buy Now |
CAD Models for PIP24-5,08 by Altech Corporation
Part Data Attributes for PIP24-5,08 by Altech Corporation
PIP24-5,08
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PIP24-5,08Altech CorporationVS
-