Part Details for PIP-11774 by BUD Industries Inc
Overview of PIP-11774 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIP-11774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48X9605
|
Newark | Box Enclosure, Polycarbonate, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:180.1Mm, External Width - Metric:180Mm, External Depth - Metric:125Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Bud Industries PIP-11774 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$22.7400 / $31.5200 | Buy Now |
DISTI #
377-2132-ND
|
DigiKey | BOX PLASTIC GRAY 7.09"L X 7.09"W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
52 In Stock |
|
$21.8752 / $31.0000 | Buy Now |
DISTI #
563-PIP-11774
|
Mouser Electronics | Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 4.9 In) RoHS: Compliant | 8 |
|
$21.8700 / $30.8700 | Buy Now |
DISTI #
70368875
|
RS | Wall/Panel Mount, Polycarbonate, Opaque, 7.08 x 7.08 x 4.10, PIP Series | Bud Industries PIP-11774 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7700 / $30.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.3400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Bracket Mount Box RoHS: Compliant | 346 Factory Stock |
|
$23.2700 / $30.8100 | Buy Now |
DISTI #
000000000005178064
|
Sager | Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (7.1 X 7.1 X 4.9 In) Min Qty: 3 | 372 |
|
$21.9500 / $35.0000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Bracket Mount Box RoHS: Compliant | 346 Factory Stock |
|
$23.2700 / $30.8100 | Buy Now |
DISTI #
10013833
|
TestEquity LLC | Bud Industries PIP-11774 Box, PC/Fiberglass, Captive Screws, 7.1x7.1x4.9 in, PIP Series | 372 |
|
$26.9200 | Buy Now |