Part Details for PINV1000SW-120 by Tripp Lite
Overview of PINV1000SW-120 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PINV1000SW-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-PINV1000SW-120-ND
|
DigiKey | PINV1000SW-120 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$340.6632 / $396.5100 | Buy Now |
DISTI #
545-PINV1000SW-120
|
Mouser Electronics | Power Inverters PINV1000SW-120 | 0 |
|
$355.6800 / $393.9400 | Order Now |
DISTI #
74693049
|
RS | Compact Power Inverter, 1000W, 3x 5-15/20R, USB Charging, Wired Remote | Tripp Lite PINV1000SW-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$372.2600 / $400.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 77 Factory Stock |
|
$348.8000 / $368.4500 | Buy Now |
|
NAC | POWER INVERTER 1000W 3-OUTLET & CHARGING RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 77 Factory Stock |
|
$348.8000 / $368.4500 | Buy Now |
|
Neutron USA | COMPACT POWER INVERTER 1000W 3X 5-15/20R USB CHARGING W REMOTE | 50 |
|
$379.9800 | Buy Now |