Part Details for PIN3-1/4B by Essentra Components
Overview of PIN3-1/4B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIN3-1/4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PIN3-1/4B
|
Mouser Electronics | Screws & Fasteners FLANGE PROTECT ACCESSORY:STEEL GALVANIZED RoHS: Compliant | 0 |
|
$0.4030 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3230 | Buy Now |
|
Onlinecomponents.com | Flange Protector Pin - Overall Length 82.6 mm (3.250 in) Steel RoHS: Compliant | 0 |
|
$0.3219 / $0.4767 | Buy Now |