Part Details for PIN-COPPER-APD-1-WAY-50MM? by ITT Interconnect Solutions
Overview of PIN-COPPER-APD-1-WAY-50MM? by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for PIN-COPPER-APD-1-WAY-50MM?
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PIN COPPER APD 1-WAY 50MM², Vector/APD/Harness/Oth RoHS: Compliant |
483 Partner Stock |
|
$36.2200 / $111.2500 | Buy Now |
|
Master Electronics | PIN COPPER APD 1-WAY 50MM², Vector/APD/Harness/Oth RoHS: Compliant |
483 Partner Stock |
|
$36.2200 / $111.2500 | Buy Now |