Part Details for PIN-10DPI by OSI Optoelectronics
Overview of PIN-10DPI by OSI Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN-10DPI
PIN-10DPI CAD Models
PIN-10DPI Part Data Attributes
|
PIN-10DPI
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
PIN-10DPI
OSI Optoelectronics
PIN Photodiode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 0.000001 s | |
Semiconductor Material | Silicon | |
Surface Mount | NO |