Part Details for PIN-10D by OSI Optoelectronics
Overview of PIN-10D by OSI Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for PIN-10D
PIN-10D CAD Models
PIN-10D Part Data Attributes:
|
PIN-10D
OSI Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
PIN-10D
OSI Optoelectronics
PIN Photodiode, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSI OPTOELECTRONICS | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | OSI Optoelectronics | |
Configuration | SINGLE | |
Dark Current-Max | 25 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 970 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 11.28 mm | |
Surface Mount | NO |