Part Details for PIF2009 NA005 by Alpha Wire
Overview of PIF2009 NA005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIF2009 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9111
|
Newark | Sleeving, Flexible Braided, 3.02Mm, Natural, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass/Silicone, Sleeving Colour:Natural, Internal Diameter:3.02Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire PIF2009 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$311.6000 / $314.7800 | Buy Now |
DISTI #
602-PIF-200-9
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 9AWG PROTECTION SLV 100ft SPOOL NATURAL RoHS: Compliant | 11 |
|
$210.9800 / $225.7500 | Buy Now |
Part Details for PIF2009 NA005
PIF2009 NA005 CAD Models
PIF2009 NA005 Part Data Attributes:
|
PIF2009 NA005
Alpha Wire
Buy Now
|
Compare Parts:
PIF2009 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |