There are no models available for this part yet.
Overview of PIF20024 NA002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 2ft |
Price & Stock for PIF20024 NA002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
602-PIF-200-24-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 24AWG PROTECTION SLV 500ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$849.7500 | Order Now |