Part Details for PIF-50 by Mini-Circuits
Overview of PIF-50 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIF-50
PIF-50 CAD Models
PIF-50 Part Data Attributes
|
PIF-50
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PIF-50
Mini-Circuits
Low Pass Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 50 MHz | |
Filter Type | BAND PASS FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 58 dB | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | TIN LEAD | |
VSWR | 1.3 |