Part Details for PID500MH-1000 by Tempatron
Overview of PID500MH-1000 by Tempatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PID500MH-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5954
|
Newark | Pid Controller, 1/16Din, Hv Ssr, Thermocouple Type:B, C, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:-, Output Voltage Max:18Vdc, Output Voltage Min:-, Rohs Compliant: Yes |Tempatron PID500MH-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$122.4200 / $203.4400 | Buy Now |