Part Details for PID-250D by Mean Well
Results Overview of PID-250D by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PID-250D Information
PID-250D by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PID-250D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3775-ND
|
DigiKey | AC/DC CONVERTER 48V 5V 251W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$58.0004 / $65.6000 | Buy Now |
DISTI #
PID-250D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PID-250D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
709-PID250D
|
Mouser Electronics | Switching Power Supplies 250.6W 48V/4.7A 5V/5A Open Frame RoHS: Compliant | 26 |
|
$57.9800 / $65.6000 | Buy Now |
|
Future Electronics | PID-250 Series 250 W Dual Output 48 V AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$65.6000 / $68.8800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 48V/5V@4.7A/5A - 250.6W RoHS: Compliant |
88 In Stock 12 Factory Stock |
|
$58.0000 / $65.6000 | Buy Now |
DISTI #
83144105
|
Verical | AC/DC Power Supply Dual-OUT 48V/5V 4.7A/5A 250.6W 17-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 85 |
|
$68.2353 / $77.1765 | Buy Now |
DISTI #
000000000003772094
|
Sager | Switching Power Supplies 250.6W 48V/4.7A 5V/5A Open Frame Min Qty: 1 | 0 |
|
$58.0000 / $65.6000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 2 Outputs - 48V/5V@4.7A/5A - 250.6W RoHS: Compliant |
88 In Stock 12 Factory Stock |
|
$58.0000 / $65.6000 | Buy Now |
|
Neutron USA | Switching Power Supplies 250.6W 48V/4.7A 5V/5A Open Frame | 50 |
|
$148.9900 | Buy Now |
Part Details for PID-250D
PID-250D CAD Models
PID-250D Part Data Attributes
|
PID-250D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PID-250D
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EAC | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.7 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250.6 W | |
Trim/Adjustable Output | YES | |
Width | 95 mm |