There are no models available for this part yet.
Overview of PID-10.0EV-100A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for PID-10.0EV-100A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PID-10.0EV-100A
|
Avnet Americas | PID sensor 10.0eV lamp, MDL 5ppb, Range 100ppm, 3.2 to 3.6V supply - Bulk (Alt: PID-10.0EV-100A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$620.0694 | Buy Now | |
DISTI #
523-PID-10.0EV-100A
|
Mouser Electronics | Air Quality Sensors PID sensor 10.0eV lamp, MDL 5ppb, Range 100ppm, 3.2 to 3.6V supply RoHS: Compliant | 0 |
|
$673.7800 / $702.8400 | Order Now |