Part Details for PICOSCOPE 4824A by pico Technology
Results Overview of PICOSCOPE 4824A by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PICOSCOPE 4824A Information
PICOSCOPE 4824A by pico Technology is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PICOSCOPE 4824A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6339
|
Newark | Pc Oscilloscope, 8Ch, 20Mhz, 80Msps, Product Range:Picoscope 4000A Series, Scope Channels:8 Channe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3,025.0000 | Buy Now |
DISTI #
146-PQ290
|
Mouser Electronics | Benchtop Oscilloscopes PicoScope 4824A 8 channel 20MHz USB 3 | 7 |
|
$3,025.0000 | Buy Now |
Part Details for PICOSCOPE 4824A
PICOSCOPE 4824A CAD Models
PICOSCOPE 4824A Part Data Attributes
|
PICOSCOPE 4824A
pico Technology
Buy Now
|
Compare Parts:
PICOSCOPE 4824A
pico Technology
Select a part to compare: |
Samacsys Manufacturer | PICO TECHNOLOGY |