Part Details for PICOSCOPE 4424A by pico Technology
Results Overview of PICOSCOPE 4424A by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PICOSCOPE 4424A Information
PICOSCOPE 4424A by pico Technology is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PICOSCOPE 4424A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6338
|
Newark | Pc Oscilloscope, 4Ch, 20Mhz, 80Msps, Product Range:Picoscope 4000A Series, Scope Channels:4 Channe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,605.0000 | Buy Now |
DISTI #
146-PQ289
|
Mouser Electronics | Benchtop Oscilloscopes PicoScope 4424A 4 channel 20MHz USB 3 | 9 |
|
$1,605.0000 | Buy Now |