Part Details for PICOLOG 1012+TB by pico Technology
Results Overview of PICOLOG 1012+TB by pico Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PICOLOG 1012+TB Information
PICOLOG 1012+TB by pico Technology is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | M38510 - And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8 | |
MC10125P | Rochester Electronics LLC | MC10125 - Quad MECL to TTL Translator | |
MC10125FN-G | Rochester Electronics LLC | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for PICOLOG 1012+TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715267
|
Farnell | DATA LOGGER, W/ TERMINAL BOARD, 0V-2.5V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$205.8700 | Buy Now |
DISTI #
146-PP546
|
Mouser Electronics | Datalogging & Acquisition PicoLog 1012 10-bit, 12 channel data logger with terminal board | 7 |
|
$225.0000 | Buy Now |