-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PICOD131AK2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C8719
|
Newark | Sub-Miniature Pushwheel Switch Rohs Compliant: Yes |Apem PICOD131AK2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1600 / $34.5600 | Buy Now |
DISTI #
679-3560-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
120 In Stock |
|
$18.4941 / $26.9000 | Buy Now |
DISTI #
642-PICOD131AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Pushwheel short p.c. board RoHS: Compliant | 0 |
|
$16.6300 / $25.6100 | Order Now |
DISTI #
75000583
|
RS | PUSHWHEEL PICOD | APEM Components PICOD131AK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$19.2900 / $27.1700 | Buy Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
2 In Stock |
|
$12.9500 / $18.2820 | Buy Now |
|
Quest Components | 7 |
|
$11.8500 / $15.8000 | Buy Now | |
|
Powell Electronics | Switch Min Qty: 1 | 11 |
|
$41.0000 / $67.1000 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
2 In Stock |
|
$12.9500 / $18.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PICOD131AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PICOD131AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.5A, 40VDC, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 12.7 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | .5A@40VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the PICOD131AK2's actuator to ensure proper operation and prevent damage.
Yes, the PICOD131AK2 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments, but it's recommended to consult with APEM's application engineers for specific use cases.
APEM recommends cleaning the PICOD131AK2 with a soft, dry brush or a lint-free cloth to remove any debris. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components.
The PICOD131AK2 is not designed for use in explosive or hazardous environments. If you need a switch for such applications, APEM offers other products that meet specific certifications (e.g., ATEX, IECEx). Consult with APEM's application engineers for guidance.
The PICOD131AK2 is designed for a minimum of 1 million cycles, but the actual lifespan may vary depending on factors like operating conditions, usage, and maintenance. Consult with APEM's application engineers for specific guidance.