Part Details for PICOCONNECT 911 by pico Technology
Results Overview of PICOCONNECT 911 by pico Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PICOCONNECT 911 Information
PICOCONNECT 911 by pico Technology is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PICOCONNECT 911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7806
|
Newark | Osc Probe, Dc, Passive, 20:1, 4Ghz, Oscilloscope Probe Function:Passive, Bandwidth:4Ghz, Input Vo... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$739.0000 | Buy Now |
DISTI #
146-TA274
|
Mouser Electronics | Test Probes PicoConnect 911 20:1 AC coupled analogue | 0 |
|
$739.0000 | Order Now |
DISTI #
51224.1
|
TestEquity LLC | Pico Technology PicoConnect 911 AC Coupled Passive Probe, 4 GHz, 20X, 0.3 pF, 14 V, PicoConnect 900 ... more | 0 |
|
$739.0000 | Buy Now |
Part Details for PICOCONNECT 911
PICOCONNECT 911 CAD Models
PICOCONNECT 911 Part Data Attributes
|
PICOCONNECT 911
pico Technology
Buy Now
|
Compare Parts:
PICOCONNECT 911
pico Technology
Select a part to compare: |
Samacsys Manufacturer | PICO TECHNOLOGY |