Part Details for PICOASMDC075S-2 by Littelfuse Inc
Overview of PICOASMDC075S-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PICOASMDC075S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-PICOASMDC075S-2CT-ND
|
DigiKey | PPTC-MINI-PSW Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245 In Stock |
|
$0.3180 / $0.8200 | Buy Now |
Part Details for PICOASMDC075S-2
PICOASMDC075S-2 CAD Models
PICOASMDC075S-2 Part Data Attributes
|
PICOASMDC075S-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PICOASMDC075S-2
Littelfuse Inc
PTC Thermistor, 6V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.93 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200, TS 16949 | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |