There are no models available for this part yet.
Overview of PIC7557 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC7557 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC7557
|
Microchip Technology Inc | Power Integrated Circuit _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$457.6600 | Buy Now | |
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for PIC7557 by Microchip Technology Inc
Part Data Attributes for PIC7557 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-66, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
52 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-30 Code
|
O-MBFM-P4
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
METAL
|
Package Code
|
TO-66
|
Package Equivalence Code
|
CAN4,.28FL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B (Modified)
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Alternate Parts for PIC7557
This table gives cross-reference parts and alternative options found for PIC7557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC7557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7563 | Switching Regulator, Hybrid, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC7557 vs PIC7563 |