Part Details for PIC7517 by Microchip Technology Inc
Overview of PIC7517 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC7517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC7517-ND
|
DigiKey | SWITCHING VOLTAGE REGULATOR Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC7517
|
Microchip Technology Inc | Power Integrated Circuit _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$467.8200 | Buy Now |
|
NAC | Power IC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for PIC7517
PIC7517 CAD Models
PIC7517 Part Data Attributes
|
PIC7517
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC7517
Microchip Technology Inc
Analog Circuit, 1 Func, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | O-XBFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BFM | |
Package Equivalence Code | CAN3/X,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |