Part Details for PIC636 by Unitrode Corporation
Overview of PIC636 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 3 |
|
$65.0000 | Buy Now |
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 1 |
|
$13.3326 | Buy Now |
Part Details for PIC636
PIC636 CAD Models
PIC636 Part Data Attributes
|
PIC636
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC636
Unitrode Corporation
Power Management Circuit, Hybrid, MBCY4,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |