Part Details for PIC626 by Microsemi Corporation
Overview of PIC626 by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 86 |
|
$61.8750 / $73.1250 | Buy Now |
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 30 |
|
$336.3840 / $420.4800 | Buy Now |
|
Quest Components | OUTPUT STAGE, 4 Pin, Metal, CAN | 4 |
|
$101.2700 / $106.6000 | Buy Now |
Part Details for PIC626
PIC626 CAD Models
PIC626 Part Data Attributes
|
PIC626
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PIC626
Microsemi Corporation
Switching Regulator, Hybrid, MBFM4, HERMETIC SEALED, TO-66, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, CAN4,.28FL | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Code | TO-66 | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for PIC626
This table gives cross-reference parts and alternative options found for PIC626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC7508 | Switching Regulator, MBFM4, TO-66, 4 PIN | Microsemi Corporation | PIC626 vs PIC7508 |
PIC7526 | Switching Regulator, Hybrid, MBFM4 | Microchip Technology Inc | PIC626 vs PIC7526 |